text.skipToContent text.skipToNavigation

Manufacturer Part #

AZSR180-1AE-24D

AZSR180 Series SPST-NO (1 Form A) 24VDC Coil Through Hole Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
American Zettler AZSR180-1AE-24D - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 20mA
Nominal Coil Voltage: 24V
Contact Current-Max: 80A
Coil Resistance: 1.2kΩ
Switching Voltage: 150V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
363
USA:
363
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.50
USD
Quantity
Web Price
1
$13.50
4
$13.30
10
$13.17
25
$13.05
40+
$12.85
Product Variant Information section