text.skipToContent text.skipToNavigation

Manufacturer Part #

AZSR180-1AE-12D

AZSR180 Series 80 A SPST-NO (1 Form A) 12 VDC Through Hole Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
American Zettler AZSR180-1AE-12D - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 40mA
Nominal Coil Voltage: 12V
Contact Current-Max: 80A
Coil Resistance: 300Ω
Switching Voltage: 150V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
460
USA:
460
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.30
USD
Quantity
Web Price
10
$14.53
20
$14.43
30
$14.36
40
$14.32
50+
$14.18
Product Variant Information section