text.skipToContent text.skipToNavigation

Manufacturer Part #

AZSR1200-1AE-12D

AZSR1200 Series 200 A SPST-NO (1 Form A) 12 VDC Through Hole Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
American Zettler AZSR1200-1AE-12D - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 250mA
Nominal Coil Voltage: 12V
Contact Current-Max: 200A
Coil Resistance: 48Ω
Switching Voltage: 920V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
85
USA:
85
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$176.30
USD
Quantity
Web Price
5
$35.26
10
$34.95
15
$34.78
20
$34.65
25+
$34.26
Product Variant Information section