text.skipToContent text.skipToNavigation

Manufacturer Part #

AZEV200-2AE1B-12D

1Form B monitor contact, 12 VDC coil voltage

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
American Zettler AZEV200-2AE1B-12D - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Coil Current: 216mA
Nominal Coil Voltage: 12V
Contact Current-Max: 40A
Coil Resistance: 55.4Ω
Switching Voltage: 480V
Contact Material: Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au)
Operating Temp Range: -40°C to +95°C
Termination Style: Plug-In
Mounting Method: Socket Mount
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,560.00
USD
Quantity
Web Price
150+
$10.40
Product Variant Information section