text.skipToContent text.skipToNavigation

Manufacturer Part #

AZEV132-1AE1BG-24D

AZEV132 Series 32A 24VDC DPST POWER RELAY

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZEV132-1AE1BG-24D - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPST (1 Form A and B)
Coil Current: 64.5mA
Nominal Coil Voltage: 24V
Contact Current-Max: 32A
Coil Resistance: 372Ω
Switching Voltage: 400V
Rated Power: 1.55W
Contact Material: Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,772.00
USD
Quantity
Web Price
1
$7.24
5
$7.18
20
$7.09
50
$7.03
125+
$6.93
Product Variant Information section