text.skipToContent text.skipToNavigation

Manufacturer Part #

AZEV132-1AE-12D

AZEV132 Series 32 A SPST-NO (1 Form A) 12 VDC Through Hole Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZEV132-1AE-12D - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 129mA
Nominal Coil Voltage: 12V
Contact Current-Max: 32A
Coil Resistance: 93Ω
Switching Voltage: 400V
Contact Material: Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,572.00
USD
Quantity
Web Price
50
$6.52
100
$6.48
150
$6.46
200+
$6.43
Product Variant Information section