text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2250-1A-22D

AZ2250 Series SPST-NO (1 Form A) 22 V 30 A Through Hole Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ2250-1A-22D - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 22V
Contact Current-Max: 30A
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,280.00
USD
Quantity
Web Price
40
$1.78
80
$1.75
160
$1.71
200
$1.70
600+
$1.64
Product Variant Information section