Manufacturer Part #
AZ2200-1A-22D
AZ2200 Series SPST-NO (1 Form A) 22 V 30 A Quick Connect Miniature Power Relay
Product Specification Section
American Zettler AZ2200-1A-22D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ2200-1A-22D - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 22V |
Contact Current-Max: | 30A |
Contact Material: | Silver Cadmium Oxide |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | PC / Quick Connect |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
40
$1.78
80
$1.75
160
$1.71
200
$1.70
600+
$1.64
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Through Hole