Manufacturer Part #
AZ2150-1CE-22D
AZ2150 Series 40 A SPDT 22 VDC Through Hole Sealed Miniature Power Relay
Product Specification Section
American Zettler AZ2150-1CE-22D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ2150-1CE-22D - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | SPDT (1 Form C) |
Nominal Coil Voltage: | 22V |
Contact Current-Max: | 40A |
Contact Material: | Silver Tin Oxide (AgSnO) |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
40
$2.13
80
$2.09
120
$2.07
200
$2.04
400+
$1.97
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Through Hole