Manufacturer Part #
AZ2150-1A-22DF
AZ2150 Series 40 A SPST-NO (1 Form A) 22 VDC Miniature Power Relay
Product Specification Section
American Zettler AZ2150-1A-22DF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ2150-1A-22DF - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 22V |
Contact Current-Max: | 40A |
Switching Voltage: | 30V |
Contact Material: | Silver Cadmium Oxide |
Operating Temp Range: | -55°C to +85°C |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
40
$1.60
120
$1.56
160
$1.55
400
$1.51
600+
$1.47
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Through Hole