text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2100-1C-22DF

AZ2100 Series 40 A SPDT (1 Form C) 22 VDC Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ2100-1C-22DF - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 22V
Contact Current-Max: 40A
Contact Material: Silver Cadmium Oxide
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 1000MΩ
Termination Style: PC / Quick Connect
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,840.00
USD
Quantity
Web Price
240+
$1.92
Product Variant Information section