Manufacturer Part #
ASFM0032S
SF-M Sereis DPST-NO/NC 3 V 6 A 270 mW Through Hole Flat Type Safety Relay
Product Specification Section
Panasonic ASFM0032S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ASFM0032S - Technical Attributes
Attributes Table
Relay Type: | Safety |
Coil Type: | Non-Latching |
Contact Form: | DPST (1 Form A and B) |
Coil Current: | 90mA |
Nominal Coil Voltage: | 3V |
Contact Current-Max: | 6A |
Coil Resistance: | 33.3Ω |
Switching Voltage: | 250V |
Rated Power: | 270mW |
Contact Material: | Silver Nickel (AgNi) |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1GΩ |
Termination Style: | PC Pin |
No of Terminals: | 6 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
20+
$29.37
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole