text.skipToContent text.skipToNavigation

Manufacturer Part #

ALQ112

ALQ Series SPDT 10 A 12 V PC Pin Through Hole Non Latching Miniature Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ALQ112 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.22
USD
Quantity
Web Price
1
$1.22
30
$1.17
125
$1.11
300
$1.07
1,250+
$0.98