text.skipToContent text.skipToNavigation

Manufacturer Part #

ALFG1PF24

ALFG Series 22 A SPST 24 VDC Through Hole Non-Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ALFG1PF24 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 22A
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications
Panasonic Electric Works of America (formerly Aromat) is a leader in the relay market. The LF-G series was created especially for the Solar Inverter market. It is SPST and has a high capacity, 22 or 31 amps, and has a compact size.

TYPICAL APPLICATIONS
• Photovoltaic power generation systems (Solar inverter)
• Uninterruptible Power Supplies (UPS)
• Home appliances
• Office equipment

The ALFG1PF24 is a SPST 22 amp Power Relay.  The ALFG1PF24 is a PCB mounting type and has a 24 volt coil.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$159.00
USD
Quantity
Web Price
1
$3.38
15
$3.24
30
$3.18
100
$3.06
200+
$2.94
Product Variant Information section