text.skipToContent text.skipToNavigation

Manufacturer Part #

ADW1205HLW

DW Series SPST 16 A 5 VDC Dual Coil Latching PC Pin Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
Panasonic ADW1205HLW - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: SPST (1 Form A)
Coil Current: 80mA
Nominal Coil Voltage: 5V
Contact Current-Max: 16A
Coil Resistance: 62.5Ω
Switching Voltage: 277V
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$192.00
USD
Quantity
Web Price
100
$1.92
200
$1.88
300
$1.86
400
$1.85
500+
$1.80
Product Variant Information section