text.skipToContent text.skipToNavigation

Manufacturer Part #

ADW1124HLW

DW Series SPST 16 A 24 V Single Coil Latching PC Pin Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1734
Product Specification Section
Panasonic ADW1124HLW - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: SPST (1 Form A)
Coil Current: 8.3mA
Nominal Coil Voltage: 24V
Contact Current-Max: 16A
Coil Resistance: 2880Ω
Switching Voltage: 277V
Rated Power: 200mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 15.8mm
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$316.00
USD
Quantity
Web Price
100
$3.16
200
$3.09
300+
$3.03
Product Variant Information section