Manufacturer Part #
ADW1112TW
DW Series SPST 8 A 12 V Single Coil Latching PC Pin Through Hole Power Relay
Product Specification Section
Panasonic ADW1112TW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ADW1112TW - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Latching |
Contact Form: | SPST (1 Form A) |
Coil Current: | 16.7mA |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 8A |
Coil Resistance: | 720Ω |
Switching Voltage: | 250V |
Rated Power: | 200mW |
Contact Material: | Silver Tin Oxide (AgSnO) |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 18.8mm |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
100
$4.26
200+
$4.11
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole