text.skipToContent text.skipToNavigation

Manufacturer Part #

ADW1109TW

DW Series SPST 8 A 9 V Single Coil Latching PC Pin Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ADW1109TW - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: SPST (1 Form A)
Coil Current: 22.2mA
Nominal Coil Voltage: 9V
Contact Current-Max: 8A
Coil Resistance: 405Ω
Switching Voltage: 250V
Rated Power: 200mW
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 18.8mm
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$401.00
USD
Quantity
Web Price
100
$4.01
200+
$3.87
Product Variant Information section