Manufacturer Part #
ADW1105W
DW Series SPST 8 A 5V Single Coil Latching PC Pin Through Hole Power Relay
Product Specification Section
Panasonic ADW1105W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ADW1105W - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Latching |
Contact Form: | SPST (1 Form A) |
Coil Current: | 40mA |
Nominal Coil Voltage: | 5V |
Contact Current-Max: | 8A |
Coil Resistance: | 125Ω |
Switching Voltage: | 250V |
Rated Power: | 200mW |
Contact Material: | Silver Tin Oxide (AgSnO) |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 18.8mm |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Features & Applications
The DW (ADW1) Series Small Polarized Power Relays, 1 Coil Latching type offers a contact arrangement of SPST 1 Form A, having a coil voltage of 5 V with 12,000 V surge breakdown voltage and maximum contact current of 8 A.
Key Features:
- Latching type that contributes to device energy savings
- High breakdown voltage
- Surge breakdown voltage (between contact and coil): 12,000 V
- Breakdown voltage (between contact and coil): 5,000 V
- Pin-in-paste construction makes reflow possible
- RoHS directive
Applications:
- Smart meters
- Industrial equipment
- Security equipment
- Home appliances
- Various power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$5.26
10
$5.21
25
$5.17
50
$5.14
125+
$5.06
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole