text.skipToContent text.skipToNavigation

Manufacturer Part #

782XBXC-24D

782 Series 20 A DPDT 24 VDC PCB Mount Plain Cover Ice Cube Power Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Schneider Electric 782XBXC-24D - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 20A
Termination Style: Solder Lug
Mounting Method: PCB Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$208.00
USD
Quantity
Web Price
10
$20.80
20
$20.65
30
$20.56
40
$20.50
50+
$20.30
Product Variant Information section