text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1393240-3

RT1 Series 16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2326
Product Specification Section
TE Connectivity 3-1393240-3 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Coil Resistance: 1440Ω
Switching Voltage: 400V
Contact Material: Silver Nickel (AgNi 90/10)
Operating Temp Range: -40°C to +85°C
Height - Max: 15.7mm
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
480
Germany (Online Only):
480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
20
Multiple Of:
500
Total
$20.20
USD
Quantity
Web Price
20
$1.01
1,000
$0.975
1,500
$0.965
2,000
$0.955
2,500+
$0.925