text.skipToContent text.skipToNavigation

Manufacturer Part #

199AX-9

W199 Series 40 A DPST 120 VAC Panel Mount Open Style Power Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 199AX-9 - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 120V
Contact Current-Max: 40A
Mounting Method: Panel Mount
Features & Applications
Founded in 1951, Magnecraft began developing relays for industrial applications.  Today, Magnecraft is proud to be recognized as the most innovative and quality-conscious name in the industry. Magnecraft stays ahead by creating the most feature-rich, highest-rated and cost-effective relays, sockets and accessories available.

Magnecraft supports a commitment to new product development. This stream of new products includes solid state, electromechanical, and hybrid technologies.  All new products share the common thread being designed for industrial applications. Therefore, most are either socket or DIN-rail compatible.

The W199AX-9 is an open style DPST power relay. The W199AX-9 has a40 Amp AC rating and 120 VAC.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$797.30
USD
Quantity
Web Price
10+
$79.73
Product Variant Information section