Manufacturer Part #
RS50-3022-25-1012
RS50 Series DPST 50 A 12 V PCB IP40 Photovoltaic System Relay
Product Specification Section
Altech Corporation RS50-3022-25-1012 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation RS50-3022-25-1012 - Technical Attributes
Attributes Table
Contact Form: | DPST (2 Form A) |
Contact Current-Max: | 50A |
Nominal Coil Voltage: | 12V |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
20+
$33.74
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
PCB Mount