Manufacturer Part #
8-1609967-3
KEM 30A 1S HIGH PER SP BS DELTA 440 VAC
Product Specification Section
TE Connectivity 8-1609967-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 8-1609967-3 - Technical Attributes
Attributes Table
Application: | AC |
Type: | Power Line Filter |
Fuse: | No |
Rated Current: | 30A |
Rated Voltage (VAC): | 440VAC |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
1
$220.79
2
$218.05
3
$216.46
5
$214.48
10+
$210.28
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount