Manufacturer Part #
RO-0509S
America Only - RO Series 1 W Single Output 9 V DC/DC Converter - SIP-4
Product Specification Section
RECOM RO-0509S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RO-0509S - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 9V |
Input Voltage: | 5V |
Package Style: | SIP-4 |
Mounting Method: | Through Hole |
Features & Applications
The RO-0509S 1 W Single Output 9 V DC/DC converter are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating
Features:
- Industry Standard Pinout
- 1 kVDC or 2 kVDC Isolation
- UL94V-0 Package Material
- Optional Continuous Short Circuit Protected
- Fully Encapsulated
- Custom Solutions Available
- Efficiency to 85%
Applications:
- Power Isolation
- Voltage Matching
Pricing Section
Global Stock:
42
USA:
42
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
42
$5.31
84
$5.20
126
$5.13
168
$5.09
210+
$4.95
Product Variant Information section
Available Packaging
Package Qty:
42 per Tube
Package Style:
SIP-4
Mounting Method:
Through Hole