text.skipToContent text.skipToNavigation

Manufacturer Part #

RFB-0505S

RFB Series 1 W 5 V Input 5 V Output 1 kVDC Isolated DC/DC-Converter - SIP7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
RECOM RFB-0505S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 80%
Quiescent Current: 25mA
Load Capacitance: 1000µF
Output Current: 200mA
Switching Frequency-Max: 105kHz
Ripple & Noise: 55mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
Germany (Online Only):
800
76
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$41.00
USD
Quantity
Web Price
25
$1.64
100
$1.59
250
$1.56
625
$1.52
1,000+
$1.47
Product Variant Information section