TOP SELLER
Manufacturer Part #
R-78E5.0-0.5
R-78E5.0 Series 500 mA Single Output 5 V DC-DC Converter - SIP-3
Product Specification Section
RECOM R-78E5.0-0.5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM R-78E5.0-0.5 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Non Isolated |
No of Outputs: | Single |
Output Power: | 3W |
Output Voltage: | 5V |
Input Voltage: | 7V to 28V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 92% |
Load Capacitance: | 220µF |
Load Regulation (%): | 1% |
Output Current: | 500mA |
Switching Frequency-Max: | 570kHz |
Ripple & Noise: | 70mV |
Dimension: | L 11.6mm x W 8.5mm x H 10.4mm |
Package Style: | SIP-3 |
Mounting Method: | Through Hole |
Features & Applications
The R-78E5.0-0.5 is part of R-78Exx series switching regulator, This module is a cost effective and energy saving therefore it reduces the use of extrenal components and its protected against shot circuits, overload and over temprature.
Its Operarting temprature ranges from -40°C to +85°C, without using heat sinks. Its miniature SIP3 case measures only 11.6 x 8.5 x 10.4mm.
Features:
- Avoids undesired EMC radiation
- Low Cost Switching Regulator
- Efficiency up to 92 %
- Short Circuit Protection
- Pin Compatible with 78 Series Regulators
- 5V / 500 mA Output
- No Heat sink required
- Input range of 4:1 extends up to 28VDC and enables the operation from 24V industry standard bus systems
- Including 9V and 12V battery systems
Applications:
- This new lower cost module is ideal for a huge range of applications and makes no compromises with respect to quality and reliability
- Its exceptional specifications is a viable economic alternative to a discrete solution
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
1
$2.96
25
$2.84
75
$2.77
150
$2.72
400+
$2.57
Product Variant Information section
Available Packaging
Package Qty:
1 per
Package Style:
SIP-3
Mounting Method:
Through Hole