text.skipToContent text.skipToNavigation

Manufacturer Part #

MID06W0505AGY-3R-Z

MID06W0505 Series 0.6 W Single Output 3.3 V Isolated DC/DC Converter - SOIC-16W

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MID06W0505AGY-3R-Z - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 0.6W
Output Voltage: 3.3V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Efficiency: 53%
Load Regulation (%): 0.2%
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,000.00
USD
Quantity
Web Price
2,500+
$2.80
Product Variant Information section