Manufacturer Part #
C-TEC2403-1
C-TEC Series Single Output 24 V 3 A DC-UPS
Product Specification Section
Altech Corporation C-TEC2403-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation C-TEC2403-1 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Voltage: | 24V |
Input Voltage: | 24V |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1
$501.92
2
$494.60
3
$490.37
4
$487.39
5+
$478.01
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount