text.skipToContent text.skipToNavigation

Manufacturer Part #

ZP05S2400WB

5W AC-DC Pwr Supply UL/TUV/CE

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Date Code:
Product Specification Section
Zettler Magnetics ZP05S2400WB - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5W
Output Voltage: 24V
Input Voltage: 100V to 240V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$5.06
USD
Quantity
Web Price
1
$5.06
15
$4.84
40
$4.71
100
$4.59
250+
$4.35