text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC10-12SK/277

RAC10-K Series 10 W 85 to 305 VAC Single Output 12 V AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Date Code: 2347
Product Specification Section
RECOM RAC10-12SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 10W
Output Voltage: 12V
Output Current: 840mA
Input Voltage (VAC): 85VAC to 305VAC
Ripple & Noise: 60mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +65°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
315
USA:
315
On Order:
0
Factory Stock:Factory Stock:
100,000
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.47
USD
Quantity
Web Price
1
$10.47
4
$10.32
15
$10.18
25
$10.13
50+
$9.97