Manufacturer Part #
RAC03-12SGB
RAC03-GB Series 3 W Single Output 12 V AC/DC-Converter Module
Product Specification Section
RECOM RAC03-12SGB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RAC03-12SGB - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 3W |
Output Voltage: | 12V |
Input Voltage: | 85V to 305V |
Output Current: | 250mA |
Dimension: | 37 x 24 x 15 mm |
Ripple & Noise: | 150mV |
Load Regulation (%): | 0.5% |
Switching Frequency-Max: | 65Hz |
Operating Temp Range: | -40°C to +85°C |
Isolation: | Isolated |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
95
USA:
95
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$9.45
4
$9.33
15
$9.21
30
$9.15
75+
$9.00
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole