text.skipToContent text.skipToNavigation

Manufacturer Part #

QPSF-125-15

QPS-125 Series 125 W Single Output 15 V 8.4 A AC/DC Power Supply

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek QPSF-125-15 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 125W
Output Voltage: 15V
Input Voltage: 90V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.38
USD
Quantity
Web Price
1
$70.38
2
$69.59
4
$68.80
5
$68.55
15+
$67.02
Product Variant Information section