Manufacturer Part #
PBA15F-5-CN
PBA15F Series 15 W Single Output 24 V AC/DC Enclosed Type Power Supply
Product Specification Section
COSEL PBA15F-5-CN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
05/25/2022 Details and Download
Part Status:
Active
Active
COSEL PBA15F-5-CN - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 15W |
Output Voltage: | 5V |
Input Voltage: | 85V to 264V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$51.09
3
$50.24
4
$50.02
10
$49.33
15+
$48.65
Product Variant Information section
Available Packaging
Package Qty:
1 per Box