Manufacturer Part #
PBA150F-24-CN
PBA150F Series 150 W Single Output 24 V AC/DC Enclosed Type Power Supply
Product Specification Section
COSEL PBA150F-24-CN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
COSEL PBA150F-24-CN - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 156W |
Output Voltage: | 24V |
Input Voltage: | 85V to 264V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$136.72
2
$134.73
3
$133.58
4
$132.77
5+
$130.21
Product Variant Information section
Available Packaging
Package Qty:
1 per Box