Manufacturer Part #
NGE12U24-P1J
NGE Series 24 V 15 W 0.625 A Wall Mount North America AC Plug Adapter
Product Specification Section
MEAN WELL NGE12U24-P1J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL NGE12U24-P1J - Technical Attributes
Attributes Table
Type: | Wall Mount |
No of Outputs: | Single |
Output Power: | 15W |
Output Voltage: | 24V |
Input Voltage: | 113V to 370V |
Efficiency / MEPS: | Level VI |
Output Current: | 0.625A to 0A |
Input Voltage (VAC): | 80VAC to 264VAC |
Dimension: | 55 x 48 x 28 mm |
Ripple & Noise: | 240mV |
Load Regulation (%): | 3% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | -30°C to +70°C |
Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Web Price
1
$11.13
4
$10.98
15
$10.83
25
$10.78
50+
$10.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Wall Mount