Manufacturer Part #
HPI10S1200ED
HP1 Series Single Output 12 V 10 W 830 mA Ultra-Wide Input Power Module
Product Specification Section
Zettler Magnetics HPI10S1200ED - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zettler Magnetics HPI10S1200ED - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 10W |
Output Voltage: | 12V |
Input Voltage: | 120V to 745V |
Output Current: | 830mA |
Input Voltage (VAC): | 100VAC to 480VAC |
Dimension: | 55.2 x 35.2 x 25.5 mm |
Load Regulation (%): | 5% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | -40°C to +80°C |
Package Style: | Module |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
30
$13.32
60+
$13.16
Product Variant Information section
Available Packaging
Package Qty:
30 per
Package Style:
Module
Mounting Method:
Through Hole