Manufacturer Part #
223-00008
Sentrius IG60 Family AC Power Adapter, EU
Product Specification Section
Ezurio 223-00008 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Ezurio 223-00008 - Technical Attributes
Attributes Table
Output Voltage: | 12V |
Output Current: | 4A |
Cord Length: | 1500 mm |
Length: | 94.5mm |
Width: | 38mm |
Height - Max: | 78.3mm |
Region: | EU |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52 Weeks
Quantity
Web Price
1
$13.75
5
$13.58
25
$13.41
75
$13.30
200+
$13.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk