Manufacturer Part #
USBLC6-4SC6
USBLC6 Series 4 Line 6 V Uni / Bi-Directional ESD Protection - SOT-23-6
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics USBLC6-4SC6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics USBLC6-4SC6 - Technical Attributes
Attributes Table
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
3,000
$0.0674
9,000
$0.0648
15,000
$0.0636
30,000
$0.0621
60,000+
$0.0597
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0803 / Stock: 108,000 Qty: 3,000+$0.0803 Stock: 108,000
- Reel Qty: 15,000+ / Web Price: $0.0803 / Stock: 0 Qty: 3,000+$0.0803 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0674 / Stock: 1,401,000 Qty: 3,000+$0.0674 Stock: 1,401,000
- Reel Qty: 3,000+ / Web Price: $0.0803 / Stock: 66,000 Qty: 3,000+$0.0803 Stock: 66,000
- ReelSelected Variant Qty: 9,000+ / Web Price: $0.0674 / Stock: 0 Qty: 3,000+$0.0674 Stock: 0
- Reel Qty: 9,000+ / Web Price: $0.0803 / Stock: 0 Qty: 3,000+$0.0803 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount