Manufacturer Part #
SMBJE16A
TVS Diode Single Uni-Dir 16V 600W 2-Pin SMB T/R
Product Specification Section
Eaton SMBJE16A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton SMBJE16A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 17.8V |
Clamping Voltage-Max: | 26V |
Directional: | Uni-Directional |
Power Dissipation: | 5W |
Peak Output Current: | 23.1A |
Reverse Leakage Current: | 1µA |
Test Current: | 1mA |
Standoff Voltage: | 16V |
Forward Voltage: | 5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 19.7V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000
$0.0667
9,000
$0.0641
15,000
$0.063
30,000
$0.0615
60,000+
$0.0591
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount