text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ48A/TR7

SMBJ Series 48 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SMBJ48A/TR7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 53.3V
Clamping Voltage-Max: 77.4V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 7.8A
Reverse Leakage Current: 1µA
Peak Power: 5W
Test Current: 1mA
Standoff Voltage: 48V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 58.9V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$288.00
USD
Quantity
Web Price
500
$0.0609
2,500
$0.0576
10,000
$0.055
25,000
$0.0533
62,500+
$0.0501
Product Variant Information section