text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ22A-E3/52

600 W 22 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Vishay SMBJ22A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 24.4V
Clamping Voltage-Max: 35.5V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 26.9V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
Vishay a leader in TVS diodes has developed this surface mount Transorb transient voltage suppressor SMB  Uni directional series. 
 
The SMB TVS series is used for sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units lighting on ICs, MOSFET, signal lines of sensor units telecommunication.
 
The SMB series offers 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle):0.01 %. The smb series meets MSL level 1, per J-STD-020C, LF max peak of 260 °C. 
The SMBJ22A is a 22 V stand-off voltage suppressor which comes in a low profile package DO-214AA which is ideal for automated placement.
 
The SMBJ22A offers excelent clamping voltage, very fast response time and low incremental surge resistance.
 
Note:  Also available in reels.  See related product
Pricing Section
Global Stock:
62,250
USA:
62,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.78
USD
Quantity
Web Price
750
$0.0517
3,000
$0.0493
11,250
$0.0472
30,000
$0.0456
75,000+
$0.0432
Product Variant Information section