Manufacturer Part #
SMB6F100A
STMicroelectronics 600 W TVS in SMB Flat
Product Specification Section
STMicroelectronics SMB6F100A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics SMB6F100A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 111V |
Clamping Voltage-Max: | 162V |
Directional: | Uni-Directional |
Peak Output Current: | 3.8A |
Reverse Leakage Current: | 0.2µA |
Peak Power: | 600W |
Standoff Voltage: | 100V |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Breakdown Voltage-Max: | 123V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
5,000
$0.11
10,000
$0.108
15,000
$0.107
20,000
$0.106
25,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount