text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T22A

SM15T Series 1500 W 22 V Uni Directional Surface Mount TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics SM15T22A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20.9V
Clamping Voltage-Max: 39.3V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 254A
Reverse Leakage Current: 0.2µA
Peak Power: 1500W
Standoff Voltage: 18.8V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 23.1V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,625.00
USD
Quantity
Web Price
2,500
$0.33
5,000
$0.325
7,500
$0.32
10,000
$0.32
12,500+
$0.31