Manufacturer Part #
SLD8S36A
SLD8S Series 40 V 121 A 7000 W Surface Mount TVS Diode - SMTO-263
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2411 |
Product Specification Section
Littelfuse SLD8S36A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
04/12/2022 Details and Download
Notification of Capacity expansion for SLD8S/SLD6S/SLD5S SMTO-263 Package In order to support fast-growing demand, Littelfuse would like to inform you that we are going to implement capacity expansion for SLD8S/SLD6S/SLD5S SMTO-263 Package with additional updated machine. Initial shipment of new capacity will be started on Apr 30. There will be no change to the form, fit, function, quality, or reliability of the products.
Part Status:
Active
Active
Littelfuse SLD8S36A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 40V |
Clamping Voltage-Max: | 58.1V |
Directional: | Uni-Directional |
Power Dissipation: | 8W |
Peak Output Current: | 121A |
Peak Power: | 7000W |
Test Current: | 5mA |
Standoff Voltage: | 36.5V |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Breakdown Voltage-Max: | 44.2V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
77,500
USA:
77,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
500
$2.02
1,000
$1.99
1,500
$1.98
2,000
$1.96
2,500+
$1.93
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 500+ / Web Price: $2.02 / Stock: 77,500 Qty: 500+$2.02 Stock: 77,500
- Reel Qty: 500+ / Web Price: $2.02 / Stock: 0 Qty: 500+$2.02 Stock: 0
- Reel Qty: 500+ / Web Price: $2.02 / Stock: 0 Qty: 500+$2.02 Stock: 0
- Reel Qty: 500+ / Web Price: $2.14 / Stock: 0 Qty: 500+$2.14 Stock: 0
Package Qty:
500 per Reel
Mounting Method:
Surface Mount