Manufacturer Part #
PSLC05C-LF-T7
PSLC05C Series 1 Channel 18.3 Vcl 6 Vbr 3 pF Bidirectional TVS Array - SOT-143
Product Specification Section
ProTek Devices PSLC05C-LF-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices PSLC05C-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6V |
Clamping Voltage-Max: | 11V/18.3V |
Directional: | Bi-Directional |
Power Dissipation: | 350W |
Peak Output Current: | 17A |
Reverse Leakage Current: | 20µA |
Peak Power: | 350W |
Test Current: | 1mA |
Standoff Voltage: | 5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 3pF |
Package Style: | SOT-143 (TO-253-4) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000
$0.28
6,000
$0.275
9,000
$0.27
12,000
$0.27
15,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-143 (TO-253-4)
Mounting Method:
Surface Mount