text.skipToContent text.skipToNavigation

Manufacturer Part #

PLC03-3.3-LF-T7

PLC03-3.3 Series 1 Channel 18 Vcl 2.8 Vbr 12 pF TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
ProTek Devices PLC03-3.3-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 2.8V
Clamping Voltage-Max: 18V
Directional: Uni-Directional
Power Dissipation: 1800W
Peak Output Current: 100A
Reverse Leakage Current: 2µA
Peak Power: 1800W
Test Current: 50mA
Standoff Voltage: 3V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 12pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$740.00
USD
Quantity
Web Price
1,000
$0.74
2,000
$0.72
3,000
$0.71
4,000
$0.705
5,000+
$0.685
Product Variant Information section