text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD5V0S1BL,315

PESD Series 45 pF Bi-Directional ESD Protection Diode - SOD-882

Product Specification Section
Nexperia PESD5V0S1BL,315 - Technical Attributes
Attributes Table
Package Style:  SOD-882
Mounting Method: Surface Mount
Features & Applications
Containing a lot of power and characterized by very-fast rise times, electrostatic discharge (ESD) pulses are a major cause of damage and malfunction in electronic equipment. NXP offers an extensive range of ESD protection devices that deliver outstanding protection against ESD and other voltage-induced transient pulses.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
30000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$813.00
USD
Quantity
Web Price
10,000
$0.0281
30,000
$0.0271
40,000
$0.0268
100,000
$0.026
150,000+
$0.0253