text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD2IVN27-UX

PESD2IVN27 Series 28 V 3 A ESD Protection for In-Vehicle Networks - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Nexperia PESD2IVN27-UX - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28V
Clamping Voltage-Max: 45V
Directional: Bi-Directional
Peak Output Current: 3A
Reverse Leakage Current: 1nA
Standoff Voltage: 27V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 14pF
Breakdown Voltage-Max: 38V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$157.20
USD
Quantity
Web Price
3,000
$0.0524
9,000
$0.0505
15,000
$0.0496
45,000
$0.0477
75,000+
$0.0461
Product Variant Information section