Manufacturer Part #
GBLC08C-LF-T7
GBLC08C Series 1 Channel 18.5 Vcl 8.5 Vbr 3 pF Bidirectional TVS Array - SOD-323
Product Specification Section
ProTek Devices GBLC08C-LF-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices GBLC08C-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 8.5V |
Clamping Voltage-Max: | 18.5V |
Directional: | Bi-Directional |
Power Dissipation: | 350W |
Peak Output Current: | 1A |
Reverse Leakage Current: | 2µA |
Peak Power: | 350W |
Test Current: | 1mA |
Standoff Voltage: | 8V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 3pF |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
The GBLC08C-LF-T7 is a ultra low capacitance transient voltage suppressor array, designed to protect applications such as portable electronics and SMART phones.
Features:
- 350 Watts peak pulse power per line
- Replacement for MLV
- Unidirectional and bidirectional configuration
- Protects one power or I/O port
- ESD protection > 25 kV
- Low clamping voltage
- Ultra low capacitance
Applications:
- Ethernet 10/100/1000 base T
- SMART phones
- Handheld - wireless systems
- USB interface
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.225
6,000
$0.22
15,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount